Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
3 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$170.620 (S$185.9758) |
10+ | S$165.120 (S$179.9808) |
Price for:Each
Minimum: 1
Multiple: 1
S$170.62 (S$185.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part NoKAA0760
Order Code2136631
Crimp Tool TypeHand
For Use WithPin Gauges
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KAA0760 is a precision Ratchet Crimp Tool designed to provide consistent and reliable crimp connections on red, blue, yellow insulated terminals on wires ranging from 0.5 to 6mm². The asymmetric dies give optimised crimps on the wires conductors and insulation. The dies mark to terminal so that they can be inspected for correct use of the tool. The tool is factory set with a precise eccentric cam adjustment function to guarantee performance.
- Easy to use
- Ergonomic handles allowing two handed operation for powerful, low effort crimping
- Ratchet action to ensure full crimp cycle with safety release
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Pin Gauges
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56