Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90059-0007
Order Code4292548
Product RangeC-Grid III 90059 Series
Technical Datasheet
362 In Stock
2,000 more incoming. You can reserve stock now
362 Delivery in 3-4 Business Days(United Kingdom stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$5.010 (S$5.4609) |
3+ | S$4.600 (S$5.014) |
10+ | S$4.280 (S$4.6652) |
25+ | S$3.870 (S$4.2183) |
100+ | S$3.390 (S$3.6951) |
300+ | S$3.220 (S$3.5098) |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
S$5.01 (S$5.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90059-0007
Order Code4292548
Product RangeC-Grid III 90059 Series
Technical Datasheet
Accessory TypeShunt
For Use WithMolex C-Grid III Series 0.64mm Square & Round Pins
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeC-Grid III 90059 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 90059 series 5.08µm tin (Sn) plating, low profile, 2.54mm pitch C-grid micro shunt
- CSA (LR19980), UL (E29179) approved
- 1.5A maximum current per contact
- 2 circuits (loaded), black resin colour
- Surface mount termination interface style
- Operating temperature range from -55° to +125°C
- Use with (0.64)/.025 square and round pins
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
C-Grid III 90059 Series
For Use With
Molex C-Grid III Series 0.64mm Square & Round Pins
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 90059-0007
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001