Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165399-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code1863561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.990 (S$4.3491) |
| 10+ | S$3.330 (S$3.6297) |
| 100+ | S$3.200 (S$3.488) |
| 250+ | S$3.070 (S$3.3463) |
| 500+ | S$3.010 (S$3.2809) |
| 1000+ | S$2.950 (S$3.2155) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.99 (S$4.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165399-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code1863561
Product Range-
TerminationCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Conductor Area CSA1.6mm²
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 165399-1 is a straight insulated shur-plug Receptacle Assembly with tin-plated brass body, tin-plated copper sleeve and red nylon insulation. It accepts 20 to 15AWG wire.
- Closed barrel
- Insulated wire support
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
20AWG
Conductor Area CSA
1.6mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
15AWG
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001669