Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No0-0165514-1Copy
Order Code4217639
Product RangePIDG
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No0-0165514-1Copy
Order Code4217639
Product RangePIDG
Technical Datasheet
Product RangePIDG
TerminationCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Pin Diameter0.25mm
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length18.2mm
Pin Length6.9mm
SVHCNo SVHC (07-Jul-2017)
Alternatives for 0-0165514-1
1 Product Found
Product Overview
The 0-0165514-1 is a straight PIDG insulated Crimp Pin Terminal. The barrel is enclosed in a yellow nylon colour coded insulation sleeve. It accepts 0.12 to 0.4mm² wire size.
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
26AWG
Conductor Area CSA
0.4mm²
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
6.9mm
Termination
Crimp
Wire Size AWG Max
22AWG
Pin Diameter
0.25mm
Insulator Material
Nylon (Polyamide)
Overall Length
18.2mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288