Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5050865-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code2452557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.180 (S$1.2862) |
| 10+ | S$0.736 (S$0.8022) |
| 100+ | S$0.667 (S$0.727) |
| 500+ | S$0.654 (S$0.7129) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.18 (S$1.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5050865-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code2452557
InsulationNon Insulated
Mounting Hole Dia1.83mm
Terminal PlatingGold
Overall Length6.6mm
Length - Below Flange6.24mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5050865-5 is a closed bottom discrete Socket Assembly with beryllium copper miniature spring and tin-plated copper sleeve. It is suitable for use with printed circuit board and 20 to 18AWG wire/cable.
- Through-hole - press-fit termination method to PC board
- Solder termination method to wire/cable
- Hand/semi-automatic insertion method
- 7.5A Contact current rating
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
6.24mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
1.83mm
Overall Length
6.6mm
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059