Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No031-9540-000
Order Code2483090
Product Range2D/CTA
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (inc GST) |
---|---|
1+ | S$4.340 (S$4.7306) |
10+ | S$3.670 (S$4.0003) |
25+ | S$3.540 (S$3.8586) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.34 (S$4.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-9540-000
Order Code2483090
Product Range2D/CTA
Technical Datasheet
For Use WithITT Cannon 2D/CTA Series D-Sub Connectors
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product Range2D/CTA
Product Overview
The 031-9540-000 is a D-sub Connector Contact made of copper alloy with gold plated finish. This 2D/CTA series twist pin contact features a resilient internal shoulder retains the contact in the insulator housing. The front of the contact is chamfered to prevent damage to the internal shoulder as the contact is pushed into position. It accepts 26 to 22AWG wire and suitable to use with Cannon 2D/CTA series D-sub connectors.
Applications
Commercial, Communications & Networking, Audio, Sensing & Instrumentation
Technical Specifications
For Use With
ITT Cannon 2D/CTA Series D-Sub Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
2D/CTA
Technical Docs (1)
Alternatives for 031-9540-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145