Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 30R003 600 4Copy
Manufacturer Standard Lead Time6 weeks
Order Code2346051
Product Rangeheavymate Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.100 (S$28.449) |
| 10+ | S$22.180 (S$24.1762) |
| 100+ | S$18.850 (S$20.5465) |
| 250+ | S$17.680 (S$19.2712) |
| 500+ | S$16.830 (S$18.3447) |
| 1000+ | S$16.500 (S$17.985) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.10 (S$28.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 30R003 600 4Copy
Manufacturer Standard Lead Time6 weeks
Order Code2346051
Product Rangeheavymate Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeA3/4
For Use WithC146 A3/4 Inserts & Bases
Product Rangeheavymate Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
C146 30R003 600 4 is a hood housing with top cable entry.
- NBR gasket, aluminium die-cast alloy housing
- > 500 mating cycles lifetime
- Operating temperature range from -40°C to +100°C
- IP65 protection
- A3/4 size, M20 thread
- In accordance with DIN EN 175 301-801 (DIN 43 652)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
C146 A3/4 Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
A3/4
Product Range
heavymate Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049587