Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45560-0161
Order Code1322906
Product RangeHandyLink 45560
Also Known AsGTIN UPC EAN: 822348066148
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No45560-0161
Order Code1322906
Product RangeHandyLink 45560
Also Known AsGTIN UPC EAN: 822348066148
Technical Datasheet
No. of Contacts16Contacts
Connector TypeHandyLink Plug
Contact Termination TypeSurface Mount
Product RangeHandyLink 45560
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Dec-2014)
Product Overview
- USB 2.0 compatible, with speeds up to 622 Mbps
- Receptacles are inserted moulded
- Receptacles have a low profile height 3.50mm and compact width 21.00mm
- Plugs feature first mate/last break pins (pins 1 and 16)
- Plugs offered in both PCB and wire termination versions
- Robust cradle connector design offering either parallel or perpendicular mounting to PCB
- 1.5 amps continuous per pin (up to 3.0 amps depending on circuit configurations)
- HandyLink system is lead-free process compatible and RoHS complaint
Technical Specifications
No. of Contacts
16Contacts
Connector Type
HandyLink Plug
Product Range
HandyLink 45560
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024