Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78809-0001Copy
Manufacturer Standard Lead Time8 weeks
Order Code3226181
Product Range78809 Series
Also Known As788090001, 78809-0001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.160 (S$29.6044) |
| 10+ | S$24.450 (S$26.6505) |
| 25+ | S$23.000 (S$25.070) |
| 100+ | S$21.370 (S$23.2933) |
| 250+ | S$19.920 (S$21.7128) |
| 500+ | S$19.190 (S$20.9171) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.16 (S$29.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78809-0001Copy
Manufacturer Standard Lead Time8 weeks
Order Code3226181
Product Range78809 Series
Also Known As788090001, 78809-0001
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSAS / PCIe
Contact Termination TypeSurface Mount Right Angle
Product Range78809 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
78809-0001 is a 78809 series, dual row, 1.27mm signal pitch, 0.80mm signal pitch, 1.27mm power Pitch SAS-3/PCIe-3 receptacle mates with U.2 (SFF-8639) plugs, SFF-8482 and SFF-8680 plugs, SAS / SATA plugs.
- Surface mount termination interface style and right-angle orientation with forklock
- 68 loaded circuits and 500 maximum mating cycles durability
- Signal 53, Power 15 circuits detail
- 94V-0 flammability
- Features keying to mating part, PCB locator and PCB retention
- Copper alloy metal with gold plating mating and tin plating termination
- Features polarized to mating part and polarized to PCB
- 30V maximum voltage, 1.5A current maximum per contact, 0.93mm height, 3.50mm Peg length
- Operating temperature range from 0° to +55°C
- Black liquid crystal polymer resin
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS / PCIe
Product Range
78809 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05