Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9045-33
Order Code4130273
Product RangeXKH-4/19/A Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9045-33
Order Code4130273
Product RangeXKH-4/19/A Series
Technical Datasheet
No. of Contacts-
Connector TypeTest Adaptor
Pitch Spacing19mm
Product RangeXKH-4/19/A Series
Row Pitch-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Product Overview
The XKH-4/19/A series Ø4mm Adapter Component Holder with two spring-loaded Ø4mm plugs with rigid insulating sleeve and two rigid sockets.
Applications
Industrial
Technical Specifications
No. of Contacts
-
Pitch Spacing
19mm
Row Pitch
-
Contact Plating
Nickel Plated Contacts
Connector Type
Test Adaptor
Product Range
XKH-4/19/A Series
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002676