Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFUJITSU
Manufacturer Part NoFCN747B010AUO
Order Code1097363
Product Range740 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFUJITSU
Manufacturer Part NoFCN747B010AUO
Order Code1097363
Product Range740 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows2 Row
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range740 Series
Product Overview
The 740 series PC Board Connector with copper alloy conductor and a polyester insulator. Various types of headers are available - one side shrouded, both sides shrouded, with simplified latch and box type. The connector having a simplified latch prevents the connector from working loose because of vibration. The mini header has a clip to prevent incorrect insertion. A 740 series connector with a power terminal (2-in-1) for SCSI/IDE interface unit connections is also available.
- 250VAC Voltage rating
- 1000MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
2 Row
Contact Material
Copper
Product Range
740 Series
Contact Gender
Female
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004