Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009812Copy
Manufacturer Standard Lead Time20 weeks
Order Code3977149
Product RangeMP Magnetic Connectors
Also Known AsGT193119-02022
Your Part Number
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.230 (S$38.4007) |
| 5+ | S$33.520 (S$36.5368) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.23 (S$38.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009812Copy
Manufacturer Standard Lead Time20 weeks
Order Code3977149
Product RangeMP Magnetic Connectors
Also Known AsGT193119-02022
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type B90° Magnetic 2 Position Plug
Current Rating5A
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Additional Connector90° Magnetic 2 Position Plug
Jacket ColourBlack
Voltage Rating300V
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
The MP009812 from Multicomp Pro is a 2m right angle magnetic connector adaptor to USB Type A plug.
- 2 Pin Contact
- Current rating: 5A
- Insulation Resistance: 100mΩ min
- Dielectric Withstanding Voltage : 300V AC/DC
- Contact resistance: 50mΩ
- AWG gauge : 18AWG
- Temperature Range: -20°C to 70°C
Technical Specifications
Connector Type A
USB 2.0 A Plug
Current Rating
5A
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
MP Magnetic Connectors
Connector Type B
90° Magnetic 2 Position Plug
Cable Length - Metric
2m
Additional Connector
90° Magnetic 2 Position Plug
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076