Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No269G1-LPBK
Order Code2101856
Product RangePP30
Your Part Number
9,814 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
9813 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.100 (S$1.199) |
| 10+ | S$0.974 (S$1.0617) |
| 25+ | S$0.846 (S$0.9221) |
| 100+ | S$0.821 (S$0.8949) |
| 200+ | S$0.702 (S$0.7652) |
| 2600+ | S$0.668 (S$0.7281) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.10 (S$1.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No269G1-LPBK
Order Code2101856
Product RangePP30
Technical Datasheet
Product RangePP30
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithPP30 Powerpole Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 269G1-LPBK is a Pin Contact made of copper with silver plated finish. The power contact accepts 16 to 12AWG wire. It is suitable for use with the Powerpole® PP30 series connectors.
Applications
Industrial, Lighting, Automation & Process Control, Motor Drive & Control, Aerospace, Defence, Military
Technical Specifications
Product Range
PP30
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
PP30 Powerpole Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681