Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5900Copy
Manufacturer Standard Lead Time6 weeks
Order Code1462664
Product RangePP75, SB50
Your Part Number
16,035 In Stock
Need more?
78 Next business day delivery available(SG stock)
1,428 Delivery in 3-4 Business Days(UK stock)
14,529 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.880 (S$3.1392) |
| 10+ | S$2.450 (S$2.6705) |
| 100+ | S$1.960 (S$2.1364) |
| 500+ | S$1.720 (S$1.8748) |
| 1000+ | S$1.610 (S$1.7549) |
| 2500+ | S$1.490 (S$1.6241) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.88 (S$3.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5900Copy
Manufacturer Standard Lead Time6 weeks
Order Code1462664
Product RangePP75, SB50
Technical Datasheet
Product RangePP75, SB50
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Contact PlatingSilver Plated Contacts
For Use WithSB 50 Connectors
Wire Size AWG Min6AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5900 is a Crimp Contact, copper body with silver plating, 6AWG wire. The silver-plated contacts per housing for the best electrical performance and durability up to 10,000 mating cycles. This crimp contact is suitable for use with SB 50 connectors.
- High mating force
Applications
Industrial
Technical Specifications
Product Range
PP75, SB50
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
6AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
6AWG
For Use With
SB 50 Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722