Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180905Copy
Manufacturer Standard Lead Time18 weeks
Order Code1822131
Product RangeFASTIN-FASTON 250
Your Part Number
73,675 In Stock
Need more?
73,675 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.241 (S$0.2627) |
| 500+ | S$0.215 (S$0.2344) |
| 1000+ | S$0.204 (S$0.2224) |
| 2500+ | S$0.192 (S$0.2093) |
| 5000+ | S$0.189 (S$0.206) |
| 10000+ | S$0.185 (S$0.2016) |
Price for:Each
Minimum: 100
Multiple: 100
S$24.10 (S$26.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180905Copy
Manufacturer Standard Lead Time18 weeks
Order Code1822131
Product RangeFASTIN-FASTON 250
Technical Datasheet
Product RangeFASTIN-FASTON 250
No. of Positions1Ways
Pitch Spacing6.35mm
For Use WithFASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FASTIN FASTON series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multiposition and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated.
- Used for single and multiple connections
- Receptacles and tabs available for 6.3, 4.8 and 2.8mm size (.250, .187 and .110 series)
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
1Ways
For Use With
FASTIN-FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000807