Print Page
Product Overview
The 51005-0200 is a 2-way 1-row MicroBlade™ Wire-to-wire receptacle housing made of polyester. It mates with 51006 male housing. The crimp housing is suitable for signal and wire-to-wire applications. This 51005 series receptacle housing can be used with 50013 crimp terminal.
- Natural colour
- UL94V-0 flammability rating
- Maximum current per contact is 2A
Technical Specifications
Product Range
51005
No. of Positions
2Ways
For Use With
Molex 50013 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091