Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2174054-1
Order Code3394118
Product RangeMicro Motor
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2174054-1
Order Code3394118
Product RangeMicro Motor
Technical Datasheet
Product RangeMicro Motor
GenderPlug, Receptacle
No. of Positions9Ways
Pitch Spacing2mm
For Use WithAMP Micro Motor Series Connectors
SVHCTo Be Advised
Product Overview
- Plug, receptacle housing assembly
- Wire-to-motor, wire-to-wire connector system
- Normal insertion force type, connector and contact terminates to wire and cable
- 9 number of positions, 2 number of rows
- 10VAC operating voltage, 1A contact current rating, panel gasket seal type
- Crimp termination method to wire and cable, screw mating retention type
- Panel mount connector mounting type
- 2mm centreline, 2.4mm row-to-row spacing
- UL 94V-0 UL flammability rating
- Operating temperature range from -30 to 105°C
Technical Specifications
Product Range
Micro Motor
No. of Positions
9Ways
For Use With
AMP Micro Motor Series Connectors
Gender
Plug, Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.609