Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoX.FL-R-SMT-1(02)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2891241
Product RangeX.FL
Also Known As331-0701-8-02
Your Part Number
235 In Stock
Need more?
235 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.370 (S$3.6733) |
| 10+ | S$2.870 (S$3.1283) |
| 100+ | S$2.440 (S$2.6596) |
| 500+ | S$2.110 (S$2.2999) |
| 1000+ | S$1.990 (S$2.1691) |
| 2500+ | S$1.920 (S$2.0928) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.37 (S$3.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoX.FL-R-SMT-1(02)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2891241
Product RangeX.FL
Also Known As331-0701-8-02
Technical Datasheet
Connector TypeUltra Miniature Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeX.FL
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ultraminiature, lightweight with low profile mated height
- Industry standard WiGig
- Gold-plated phosphor bronze connector shell
- Black LCP resin insulator, rated UL94V-0
- Gold plated brass center contact
- High performance frequency range DC to 6GHz
- Impedance is 50 ohm
- VSWR 1.4 max.
- 20 mating/unmating cycles
- Operating temperature range from -40°C to +90°C (RH 90% or less)
Applications
Electronics Design, Consumer Electronics, Portable Devices, Smartphones, Wireless
Technical Specifications
Connector Type
Ultra Miniature Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
X.FL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152