Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS431/12BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code1425637
Product RangeCTSOS431
Your Part Number
188 In Stock
Need more?
188 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.160 (S$3.4444) |
| 10+ | S$2.660 (S$2.8994) |
| 100+ | S$2.300 (S$2.507) |
| 250+ | S$2.080 (S$2.2672) |
| 500+ | S$2.000 (S$2.180) |
| 1000+ | S$1.900 (S$2.071) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.16 (S$3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS431/12BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code1425637
Product RangeCTSOS431
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing8mm
Rated Current24A
Rated Voltage450V
Product RangeCTSOS431
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CTSOS431/12BK is a 12-pole Easy Break Terminal Strip with UL94-V2 self extinguishing PA6 moulding, nickel plated brass insert, zinc-plated steel M3 terminal screws.
- 2.5mm² Connecting capacity
- 1mm² minimum conductor section
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
8mm
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
24A
Product Range
CTSOS431
Technical Docs (1)
Alternatives for CTSOS431/12BK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019