Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2007-8821Copy
Manufacturer Standard Lead Time12 weeks
Order Code4176242
Product RangeTOPJOB S 2007-882x Series
Also Known AsGTIN UPC EAN: 4055143074889
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.580 (S$43.1422) |
| 10+ | S$28.440 (S$30.9996) |
| 100+ | S$22.380 (S$24.3942) |
| 250+ | S$20.990 (S$22.8791) |
| 500+ | S$20.200 (S$22.018) |
| 1000+ | S$19.800 (S$21.582) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.58 (S$43.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2007-8821Copy
Manufacturer Standard Lead Time12 weeks
Order Code4176242
Product RangeTOPJOB S 2007-882x Series
Also Known AsGTIN UPC EAN: 4055143074889
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current30A
Rated Voltage500V
No. of Levels1
Product RangeTOPJOB S 2007-882x Series
SVHCLead (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted terminal block with CAGE CLAMP® technology
- Adjacent jumper with switch lever and 4mm test plugs
- Fits cable of size 0.5mm² - 10mm² / 20 AWG to 8 AWG
- Nominal cross-section: 6mm²
- Nominal voltage: 500V
- Rated current: 30A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
TOPJOB S 2007-882x Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
30A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070609