Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011514312Copy
Manufacturer Standard Lead Time8 weeks
Order Code4278197
Product RangeSNA Series
Your Part Number
175 In Stock
Need more?
175 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$43.680 (S$47.6112) |
| 10+ | S$31.440 (S$34.2696) |
| 25+ | S$28.140 (S$30.6726) |
| 100+ | S$24.830 (S$27.0647) |
| 250+ | S$23.320 (S$25.4188) |
| 500+ | S$22.470 (S$24.4923) |
Price for:Each
Minimum: 1
Multiple: 1
S$43.68 (S$47.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011514312Copy
Manufacturer Standard Lead Time8 weeks
Order Code4278197
Product RangeSNA Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min4AWG
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Wire Connection MethodScrew
Rated Current178A
Rated Voltage1.2kV
No. of Levels1
Product RangeSNA Series
SVHCLead (21-Jan-2025)
Product Overview
The 11514312 is a 2-way 178A grey M 70/31.FF DIN-rail mount Power Terminal Block with 2 studs M8 linked by 1 removable bar 20 x 5mm.
- 6Nm Recommended torque
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
00AWG
Wire Connection Method
Screw
Rated Voltage
1.2kV
Product Range
SNA Series
Wire Size AWG Min
4AWG
Conductor Area CSA
70mm²
Rated Current
178A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1