Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No811-411
Order Code2370409
Product Range811 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No811-411
Order Code2370409
Product Range811 Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)16AWG to 6AWG
Wire Size AWG Min16AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage600V
Fuse Size HeldClass CC
Product Range811 Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
16AWG
Conductor Area CSA
16mm²
Rated Current
30A
Fuse Size Held
Class CC
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
16AWG to 6AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
811 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068493