Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.350.3353.0Copy
Manufacturer Standard Lead Time13 weeks
Order Code1218753
Product Range8213 S/3 G OB
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.810 (S$1.9729) |
| 10+ | S$1.490 (S$1.6241) |
| 100+ | S$1.110 (S$1.2099) |
| 500+ | S$0.919 (S$1.0017) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.81 (S$1.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.350.3353.0Copy
Manufacturer Standard Lead Time13 weeks
Order Code1218753
Product Range8213 S/3 G OB
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range8213 S/3 G OB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 25.350.3353.0 is a 3P3C PCB Pin Header with tin-plated copper alloy contacts. The 8213 S/3 G OB wire-to-board connector comes with a gray thermoplastic insulator and straight pin.
- 4kV Rated impulse voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Rated Voltage
250V
Product Range
8213 S/3 G OB
Technical Docs (1)
Alternatives for 25.350.3353.0
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134