Print Page
Product Information
ManufacturerWAGO
Manufacturer Part No773-108Copy
Order Code1283419
Product Range773
Also Known AsGTIN UPC EAN: 4044918397735
Technical Datasheet
Pitch Spacing-
No. of Positions8Ways
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Connector TypeTerminal Block, Standard
Connector MountingCable Mount
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage400V
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Product Range773
SVHCNo SVHC (04-Feb-2026)
Alternatives for 773-108
2 Products Found
Product Overview
The 773 series PUSH WIRE® Connector for junction boxes provides an immediate solution for use with solid conductors with cross-sections up 4mm². This series with its compact design uses 30% less space than the 273 series. The transparent housing also enables the electrician or installer to see at a glance whether all the conductors have been fully inserted and properly connected.
- PUSH WIRE® Connector for Junction Boxes
- Solid Conductor: 0.75 -2.5mm2, Stranded Conductor: 1.5-2.5mm5
- Current Rating: 24A
- Voltage Rating: 400V
- W: 24mm x H: 13.1mm x D: 19.5mm
- Ambient Temperature: 60°C
- Dark Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
18AWG
Connector Type
Terminal Block, Standard
Conductor Area CSA
2.5mm²
Rated Current
24A
Contact Plating
Tin Plated Contacts
Product Range
773
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Connector Mounting
Cable Mount
Wire Connection Method
Clamp
Rated Voltage
400V
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454