Print Page
Image is for illustrative purposes only. Please refer to product description.

193 In Stock
Need more?
193 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.650 (S$59.5685) |
| 5+ | S$48.700 (S$53.083) |
| 10+ | S$46.190 (S$50.3471) |
| 25+ | S$43.020 (S$46.8918) |
| 50+ | S$39.550 (S$43.1095) |
| 100+ | S$39.290 (S$42.8261) |
| 150+ | S$37.110 (S$40.4499) |
| 250+ | S$36.090 (S$39.3381) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.65 (S$59.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOD-15-F
Order Code2216762
Technical Datasheet
Convert FromD Sub 15 Position Receptacle
Convert ToScrew Type 15 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MOD-15-F is a 15-pole female Terminal Block Interface converts from D-sub 15-position receptacle to screw type 15-position terminal block. D-subminiature connector module is used in industrial control as a connecting interface between electronic and conventional components. It serves as the signal conversion from D-sub to screw connection. The D-sub connector module provides user a convenient, quickly installed and easily replaced input/output platform for all common PLCs.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Convert From
D Sub 15 Position Receptacle
Rated Current
-
Product Range
-
Convert To
Screw Type 15 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1