Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$5.480 (S$5.9732) |
5+ | S$5.030 (S$5.4827) |
10+ | S$4.570 (S$4.9813) |
20+ | S$4.480 (S$4.8832) |
50+ | S$4.390 (S$4.7851) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.48 (S$5.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4770-T3
Order Code2762522
Product RangeDMB
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeDMB
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DMB-4770-T3 is a 3-position 5.08mm Terminal Connector for use with terminal block and PCB and it is available for rear board location. 2.5mm² conductor area, screw wire connection method and it has 12AWG maximum 24AWG minimum wire size.
- 300V Rated voltage
- 20A Rated current
- 2000VAC/minute Insulation withstand voltage
- 500MΩ Insulation resistance or more at 500VDC
- 4kg.cm Torque
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (27-Jun-2024)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
DMB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007919