Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No48409-0003Copy
Manufacturer Standard Lead Time19 weeks
Order Code3499389
Product Range48409 Series
Also Known As484090003, 48409-0003
Your Part Number
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.990 (S$3.2591) |
| 10+ | S$2.980 (S$3.2482) |
| 100+ | S$2.960 (S$3.2264) |
| 250+ | S$2.950 (S$3.2155) |
| 500+ | S$2.930 (S$3.1937) |
| 1000+ | S$2.910 (S$3.1719) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.99 (S$3.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No48409-0003Copy
Manufacturer Standard Lead Time19 weeks
Order Code3499389
Product Range48409 Series
Also Known As484090003, 48409-0003
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48409 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
48409-0003 is a 48409 series dual port stacked, universal serial bus (USB 3.0) I/O receptacle.
- 30V AC/DC maximum voltage
- 1.8A maximum current per contact
- Durability of 5000 mating cycles max
- 18 circuits (loaded) and 18 circuits (maximum)
- Copper alloy metal, gold plating termination
- Nickel, tin plating mating
- Blue high temperature thermoplastic resin
- Vertical orientation and through hole termination interface style
- PCB locator, PCB retention, polarized to mating part and polarized to PCB
- Operating temperature range from -20 to +85°C
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
9Ways
Contact Material
Copper Alloy
Product Range
48409 Series
USB Standard
USB 3.0
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536