Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100214Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912749
Also Known As8315100214
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$125.890 (S$137.2201) |
| 5+ | S$119.720 (S$130.4948) |
| 10+ | S$113.540 (S$123.7586) |
| 25+ | S$113.100 (S$123.279) |
| 50+ | S$103.370 (S$112.6733) |
Price for:Each
Minimum: 1
Multiple: 1
S$125.89 (S$137.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100214Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912749
Also Known As8315100214
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM84CFM
Noise Rating36dBA
Power Rating2.7W
Rated Speed2700rpm
Power Connection TypePlug
Current Rating22mA
IP Rating-
Air Flow - m3/min2.37m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure102Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
2700rpm
Current Rating
22mA
Air Flow - m3/min
2.37m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
84CFM
Power Rating
2.7W
Power Connection Type
Plug
IP Rating
-
Operating Voltage Min
-
Static Pressure
102Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235