Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$136.310 (S$148.5779) |
| 5+ | S$125.700 (S$137.013) |
| 10+ | S$115.090 (S$125.4481) |
| 25+ | S$105.220 (S$114.6898) |
| 50+ | S$103.600 (S$112.924) |
Price for:Each
Minimum: 1
Multiple: 1
S$136.31 (S$148.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2S130-AA03-01
Order Code4338053
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size138.3mm
External Depth56.9mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating39W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min-
Product Range-
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
138.3mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
56.9mm
Air Flow - CFM
-
Power Rating
39W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86184