Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
60 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$190.870 (S$208.0483) |
10+ | S$186.560 (S$203.3504) |
25+ | S$132.590 (S$144.5231) |
50+ | S$117.580 (S$128.1622) |
100+ | S$115.230 (S$125.6007) |
Price for:Each
Minimum: 1
Multiple: 1
S$190.87 (S$208.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013418
Order Code4263781
Technical Datasheet
Nominal Rated Voltage AC200V to 240V
Fan Frame Size250mm
Bearing TypePrecision Ball Bearing
Noise Rating41.2dBA
Power Rating6.6W
Current Rating7mA
Air Flow - m3/min-
Product Range-
Technical Specifications
Nominal Rated Voltage AC
200V to 240V
Bearing Type
Precision Ball Bearing
Power Rating
6.6W
Air Flow - m3/min
-
Fan Frame Size
250mm
Noise Rating
41.2dBA
Current Rating
7mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732