Print Page
30 In Stock
13 more incoming. You can reserve stock now
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$570.770 (S$622.1393) |
| 5+ | S$559.350 (S$609.6915) |
| 10+ | S$547.930 (S$597.2437) |
| 25+ | S$536.510 (S$584.7959) |
| 50+ | S$525.110 (S$572.3699) |
Price for:Each
Minimum: 1
Multiple: 1
S$570.77 (S$622.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD3G133-BF05-14Copy
Manufacturer Standard Lead Time15 weeks
Order Code2474655
Product RangeD3G133
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size213mm
External Depth270mm
Air Flow - CFM523.83CFM
Air Flow - m3/min14.83m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires with Connector
Power Rating85W
Product RangeD3G133
IP RatingIP54
SVHCLead (14-Jun-2023)
Product Overview
D3G133-BF05-14 is an EC centrifugal fan.
- Forward-curved, dual-intake with housing (flange)
- Overvoltage and line undervoltage detection, thermal overload protection for electronics/motor
- Thick-film passivated rotor surface
- Die-cast aluminium electronics housing material, sheet steel, galvanized impeller/housing
- Control interface with SELV potential safely disconnected from the mains
- Direction of rotation : clockwise, viewed toward rotor
- IP54 degree of protection
- Permitted ambient temp. for motor (transport/storage) range from -40°C to +80°C
- Output 10V DC max, 10mA, tach output, power limiter
- Motor current limitation, soft start, control input 0-10V DC / PWM
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
270mm
Air Flow - m3/min
14.83m³/min
Bearing Type
Ball Bearing
Power Rating
85W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
213mm
Air Flow - CFM
523.83CFM
Noise Rating
-
Power Connection Type
7 Lead Wires with Connector
Product Range
D3G133
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2