Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoPMB1297PYB1-AY.(2).GNCopy
Manufacturer Standard Lead Time36 weeks
Order Code1568495
Your Part Number
44 In Stock
100 more incoming. You can reserve stock now
20 Next business day delivery available(SG stock)
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.400 (S$46.216) |
| 5+ | S$38.250 (S$41.6925) |
| 10+ | S$34.100 (S$37.169) |
| 20+ | S$31.490 (S$34.3241) |
| 50+ | S$28.880 (S$31.4792) |
Price for:Each
Minimum: 1
Multiple: 1
S$42.40 (S$46.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB1297PYB1-AY.(2).GNCopy
Manufacturer Standard Lead Time36 weeks
Order Code1568495
Technical Datasheet
Blower Type0
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM30.5CFM
Air Flow - m3/min0.85m³/min
Noise Rating0
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8.6W
Product Range0
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMB1297PYB1-AY.(2).GN is a 12VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 3600RPM Speed rating
- 8.6W Rated power
- 0.92"-H₂O Static pressure
Applications
HVAC
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
0
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.85m³/min
Bearing Type
Ball Bearing
Power Rating
8.6W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
30.5CFM
Noise Rating
0
Power Connection Type
2 Lead Wires
Product Range
0
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956