Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$182.610 (S$199.0449) |
| 5+ | S$181.040 (S$197.3336) |
| 10+ | S$177.880 (S$193.8892) |
| 25+ | S$170.130 (S$185.4417) |
| 50+ | S$166.730 (S$181.7357) |
Price for:Each
Minimum: 1
Multiple: 1
S$182.61 (S$199.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-303/14Copy
Manufacturer Standard Lead Time19 weeks
Order Code1781416
Product RangeQG030
Technical Datasheet
Blower TypeCrossflow
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size47.5mm
External Depth50mm
Air Flow - CFM82CFM
Air Flow - m3/min2.33m³/min
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8.7W
Product RangeQG030
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
Tangential blowers provide uniform, quiet air distribution over their entire width and can be used in confined spaces.
- Suitable for operation with high air flow with low back-pressure
- Good noise characteristics
- Impeller lengths 148mm to 303mm
- Extremely shallow design
- 90° air routing, exhaust through housing port
- Solutions for nominal voltages of 12VDC & 24VDC
Applications
Lighting
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
50mm
Air Flow - m3/min
2.33m³/min
Bearing Type
Ball Bearing
Power Rating
8.7W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
47.5mm
Air Flow - CFM
82CFM
Noise Rating
51dBA
Power Connection Type
2 Lead Wires
Product Range
QG030
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for QG030-303/14
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38