36 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$132.020 (S$143.9018) |
| 5+ | S$131.840 (S$143.7056) |
| 10+ | S$131.660 (S$143.5094) |
| 25+ | S$131.480 (S$143.3132) |
| 50+ | S$131.300 (S$143.117) |
| 100+ | S$131.120 (S$142.9208) |
| 10000+ | S$130.940 (S$142.7246) |
Product Information
Product Overview
The RL90AC series compact AC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP (PBT) Scroll housing, GRP (PA) impeller and sheet steel housing base
- Connection via 2 single wires
- Clockwise direction of rotation
- Forward-curved impeller
- Moisture protection
- Salt spray protection
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Centrifugal
AC
37mm
0.7m³/min
Ball Bearing
19.5W
IP20
115VAC
120.6mm
24.7CFM
62dBA
2 Lead Wires
RL 90
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for RL90-18/06
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate