Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR3G190-RC05-03Copy
Manufacturer Standard Lead Time15 weeks
Order Code2748479
Product RangeR3G190 Series
Your Part Number
64 In Stock
20 more incoming. You can reserve stock now
64 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$377.970 (S$411.9873) |
| 5+ | S$374.750 (S$408.4775) |
| 10+ | S$363.070 (S$395.7463) |
| 25+ | S$351.380 (S$383.0042) |
| 50+ | S$344.360 (S$375.3524) |
Price for:Each
Minimum: 1
Multiple: 1
S$377.97 (S$411.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G190-RC05-03Copy
Manufacturer Standard Lead Time15 weeks
Order Code2748479
Product RangeR3G190 Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth71.4mm
Air Flow - CFM410CFM
Air Flow - m3/min11.58m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating83W
Product RangeR3G190 Series
IP RatingIP54
SVHCNo SVHC (25-Jun-2020)
Product Overview
R3G190-RC05-03 is a RadiCal EC centrifugal fan. It is approved by CCC; UL 2111; CSA C22.2 No.77; EAC.
- Backward curved, single inlet
- 200 to 240V AC nominal voltage range, 50/60Hz frequency
- Overvoltage, line undervoltage detection, over-temperature protected electronics/motor
- 83W power input
- 0.75A current draw
- Permitted ambient temp. for motor (transport/storage) range from -40°C to +80°C
- IP54 degree of protection
- Die-cast aluminium electronics housing, PA plastic impeller
- Output 10V DC max, 1.1mA, tach output, output limit
- Motor current limitation, soft start, control input 0-10V DC / PWM
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
71.4mm
Air Flow - m3/min
11.58m³/min
Bearing Type
Ball Bearing
Power Rating
83W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
410CFM
Noise Rating
-
Power Connection Type
7 Lead Wires
Product Range
R3G190 Series
SVHC
No SVHC (25-Jun-2020)
Alternatives for R3G190-RC05-03
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1