Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF17HA-05HC
Order Code2856029
Product RangeF17HA
Technical Datasheet
2 In Stock
50 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$16.690 (S$18.1921) |
5+ | S$16.190 (S$17.6471) |
10+ | S$14.720 (S$16.0448) |
20+ | S$13.680 (S$14.9112) |
50+ | S$12.640 (S$13.7776) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.69 (S$18.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF17HA-05HC
Order Code2856029
Product RangeF17HA
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size17mm
External Depth8mm
Bearing TypeSleeve Bearing
Air Flow - CFM0.635CFM
Noise Rating15dBA
Power Rating150mW
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.018m³/min
Product RangeF17HA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
17mm
Bearing Type
Sleeve Bearing
Noise Rating
15dBA
Rated Speed
11000rpm
Current Rating
60mA
Air Flow - m3/min
0.018m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
0.635CFM
Power Rating
150mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F17HA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023