Print Page
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$219.320 (S$239.0588) |
| 5+ | S$191.910 (S$209.1819) |
| 10+ | S$159.010 (S$173.3209) |
| 25+ | S$142.560 (S$155.3904) |
| 50+ | S$133.120 (S$145.1008) |
Price for:Each
Minimum: 1
Multiple: 1
S$219.32 (S$239.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8214J/2H3Copy
Manufacturer Standard Lead Time21 weeks
Order Code1635427
Product Range8200J
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM111.8CFM
Noise Rating66dBA
Power Rating25W
Rated Speed12000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP20
Air Flow - m3/min3.14m³/min
Product Range8200J
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
12000rpm
Current Rating
-
Air Flow - m3/min
3.14m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
111.8CFM
Power Rating
25W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP20
Product Range
8200J
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2