Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9S0612F4011
Order Code1755864
Product RangeSan Ace 60
Technical Datasheet
5 In Stock
10 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$15.110 (S$16.4699) |
5+ | S$14.900 (S$16.241) |
10+ | S$14.690 (S$16.0121) |
20+ | S$14.480 (S$15.7832) |
50+ | S$14.270 (S$15.5543) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.11 (S$16.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0612F4011
Order Code1755864
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM17.3CFM
Noise Rating20dBA
Power Rating960mW
Rated Speed3300rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.49m³/min
Product RangeSan Ace 60
Product Overview
The 9S0612F4011 is a DC Axial Fan with low noise and low vibration. The S type axial fan features plastic frame and impeller, current blocking function and reverse polarity protection.
- Reduced sound pressure level by up to 6dB
- Reduced vibration by about 50%
- Reduced switching noise audible at low speed
- UL94V-0, UL94V-1 Flammability rating
- 50/60Hz, 500VAC, 1 minute Dielectric strength
- -10 to +70°C Operating temperature
- 40000 Hours life expectancy
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
20dBA
Rated Speed
3300rpm
Current Rating
80mA
Air Flow - m3/min
0.49m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
17.3CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 60
Technical Docs (1)
Alternatives for 9S0612F4011
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058513