Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$50.010 (S$54.5109) |
| 5+ | S$43.480 (S$47.3932) |
| 10+ | S$39.770 (S$43.3493) |
| 20+ | S$35.040 (S$38.1936) |
| 50+ | S$34.010 (S$37.0709) |
Price for:Each
Minimum: 1
Multiple: 1
S$50.01 (S$54.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAG12024HB387B00(00F)Copy
Order Code5137259
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM186.18CFM
Noise Rating58.7dBA
Power Rating20.88W
Rated Speed5100rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating870mA
IP Rating-
Air Flow - m3/min5.268m³/min
Static Pressure0.84Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
58.7dBA
Rated Speed
5100rpm
Current Rating
870mA
Air Flow - m3/min
5.268m³/min
Product Range
-
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
186.18CFM
Power Rating
20.88W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.84Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335