Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WF0624H401Copy
Manufacturer Standard Lead Time40 weeks
Order Code3296189
Product RangeSan Ace 60WF
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$38.470 (S$41.9323) |
| 5+ | S$37.620 (S$41.0058) |
| 10+ | S$36.770 (S$40.0793) |
| 20+ | S$36.010 (S$39.2509) |
Price for:Each
Minimum: 1
Multiple: 1
S$38.47 (S$41.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0624H401Copy
Manufacturer Standard Lead Time40 weeks
Order Code3296189
Product RangeSan Ace 60WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.66CFM
Noise Rating41dBA
Power Rating3.6W
Rated Speed6500rpm
Power Connection Type3 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.67m³/min
Product RangeSan Ace 60WF
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
6500rpm
Current Rating
150mA
Air Flow - m3/min
0.67m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.66CFM
Power Rating
3.6W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 60WF
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11