Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAS12012XB387BY0Copy
Order Code5137262
Product RangeAS12038 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.650 (S$56.2985) |
| 5+ | S$43.930 (S$47.8837) |
| 10+ | S$38.500 (S$41.965) |
| 20+ | S$37.660 (S$41.0494) |
Price for:Each
Minimum: 1
Multiple: 1
S$51.65 (S$56.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAS12012XB387BY0Copy
Order Code5137262
Product RangeAS12038 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM260.24CFM
Noise Rating69.7dBA
Power Rating72W
Rated Speed7800rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating6A
IP RatingIP52, IP55, IP68
Air Flow - m3/min7.364m³/min
Static Pressure1.909Inch-H2O
Product RangeAS12038 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
69.7dBA
Rated Speed
7800rpm
Current Rating
6A
Air Flow - m3/min
7.364m³/min
Product Range
AS12038 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
260.24CFM
Power Rating
72W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP52, IP55, IP68
Static Pressure
1.909Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43