Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$50.850 (S$55.4265) |
| 5+ | S$49.330 (S$53.7697) |
| 10+ | S$46.390 (S$50.5651) |
| 20+ | S$45.470 (S$49.5623) |
Product Information
Product Overview
The 9CRA0312P4K03 is a 12VDC 48mm Counter Rotating Fan with a ball bearing. This San Ace 38 series axial fan features wire leaded power connection with inlet consists of +ve refers to red wire, -ve refers to black wire, sensor refers to yellow wire, control refers to brown wire and outlet consists of +ve refers to orange wire, -ve refers to gray wire, sensor refers to purple wire, control refers to white wire. The 9CRA type fan comes with a plastic frame and impeller.
- 40000 Expected life
- -20 to 70°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12V
38mm
Ball Bearing
64dBA
-
1.5A
0.77m³/min
Lead (21-Jan-2025)
Square
48mm
27.19CFM
18W
8 Lead Wires
-
San Ace 38
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate