Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$45.300 (S$49.377) |
| 5+ | S$44.360 (S$48.3524) |
| 10+ | S$43.030 (S$46.9027) |
| 25+ | S$41.980 (S$45.7582) |
| 50+ | S$41.040 (S$44.7336) |
Price for:Each
Minimum: 1
Multiple: 1
S$45.30 (S$49.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No712F/2L-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code1875286
Product RangeCompact
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15.2mm
Bearing TypeSleeve Bearing
Air Flow - CFM16.5CFM
Noise Rating25dBA
Power Rating600mW
Rated Speed3300rpm
Power Connection Type3 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min0.467m³/min
Product RangeCompact
SVHCLead (14-Jun-2023)
Product Overview
A range of ebm-papst compact fans aimed at the PC Cooling market. This family of especially quiet cooling fans comes complete with connectors for connection to the motherboard and cover sizes from 40mm to 120mm. They have been selected for their noise levels from <lt/>10dbA to 38Dba while still offering excellent cooling performance.
- Low operating noise
- Conveys current fan speed via an integrated sensor
- 3 way connector fitted
- Molex KK interconnect System
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Sleeve Bearing
Noise Rating
25dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
0.467m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
15.2mm
Air Flow - CFM
16.5CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires with Connector
IP Rating
IP20
Product Range
Compact
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058