Print Page
20 In Stock
204 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$71.640 (S$78.0876) |
| 5+ | S$70.210 (S$76.5289) |
| 10+ | S$63.370 (S$69.0733) |
| 25+ | S$58.970 (S$64.2773) |
| 50+ | S$54.560 (S$59.4704) |
Price for:Each
Minimum: 1
Multiple: 1
S$71.64 (S$78.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3314NNCopy
Manufacturer Standard Lead Time14 weeks
Order Code2469533
Product Range3300N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM47CFM
Noise Rating33dBA
Power Rating1.6W
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating65mA
IP RatingIP20
Air Flow - m3/min1.33m³/min
Product Range3300N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
2650rpm
Current Rating
65mA
Air Flow - m3/min
1.33m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
47CFM
Power Rating
1.6W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3300N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19