Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0912H201
Order Code3265270
Product RangeSan Ace 92
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$35.630 (S$38.8367) |
5+ | S$34.880 (S$38.0192) |
10+ | S$30.520 (S$33.2668) |
20+ | S$29.210 (S$31.8389) |
50+ | S$27.890 (S$30.4001) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.63 (S$38.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0912H201
Order Code3265270
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM56.2CFM
Noise Rating32dBA
Power Rating2.76W
Rated Speed2850rpm
Power Connection Type3 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min1.59m³/min
Product RangeSan Ace 92
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
2850rpm
Current Rating
230mA
Air Flow - m3/min
1.59m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
56.2CFM
Power Rating
2.76W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 92
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2