Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9694300256Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912774
Also Known As4114NH6
Your Part Number
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$174.140 (S$189.8126) |
| 5+ | S$164.670 (S$179.4903) |
| 10+ | S$155.200 (S$169.168) |
| 25+ | S$152.100 (S$165.789) |
| 50+ | S$149.000 (S$162.410) |
Price for:Each
Minimum: 1
Multiple: 1
S$174.14 (S$189.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9694300256Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912774
Also Known As4114NH6
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM259CFM
Noise Rating73dBA
Power Rating65W
Rated Speed8400rpm
Power Connection Type2 Lead Wires
Current Rating2.7A
IP Rating-
Air Flow - m3/min7.33m³/min
Static Pressure795Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
8400rpm
Current Rating
2.7A
Air Flow - m3/min
7.33m³/min
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
259CFM
Power Rating
65W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
795Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39