Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100582Copy
Order Code5128841
Product RangeAxiFlow60 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.140 (S$30.6726) |
| 5+ | S$27.010 (S$29.4409) |
| 10+ | S$25.970 (S$28.3073) |
| 25+ | S$24.880 (S$27.1192) |
| 50+ | S$24.000 (S$26.160) |
Price for:Each
Minimum: 1
Multiple: 1
S$28.14 (S$30.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100582Copy
Order Code5128841
Product RangeAxiFlow60 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM11.2CFM
Noise Rating17dB
Power Rating400mW
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating15mA
IP RatingIP20
Air Flow - m3/min0.32m³/min
Static Pressure20Pa
Product RangeAxiFlow60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
17dB
Rated Speed
2300rpm
Current Rating
15mA
Air Flow - m3/min
0.32m³/min
Product Range
AxiFlow60 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
11.2CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
20Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):54