Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$23.820 (S$25.9638) |
3+ | S$22.630 (S$24.6667) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.82 (S$25.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC34115
Order Code2543654
Technical Datasheet
Supply Voltage VDC3V
Fan Frame TypeSquare
Fan Frame Size15.4mm
External Depth3mm
Bearing TypeVapo Bearing
Air Flow - CFM0.31CFM
Noise Rating30.9dBA
Power Rating100mW
Rated Speed14500rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating36mA
IP RatingIP55
Air Flow - m3/min0.00875m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC34115 is a 3VDC Axial Fan with Vapo bearing and wire leaded power connection. Thermoplastic LCP frame and impeller. 32AWG red (+) and black (-) and yellow lead wire connection. Counter-clockwise direction of rotation viewed from front of fan blade and 6-pole 1-phase brushless DC motor.
- 14500RPM ±30% Speed rating
- -10 to 70°C Operating temperature range
- 0.1W Rated power
- 20.36Pa Static pressure
- Automatic restart
- Polarity protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
3V
Fan Frame Size
15.4mm
Bearing Type
Vapo Bearing
Noise Rating
30.9dBA
Rated Speed
14500rpm
Current Rating
36mA
Air Flow - m3/min
0.00875m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
3mm
Air Flow - CFM
0.31CFM
Power Rating
100mW
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
IP55
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112