Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P4412H8026Copy
Order Code9947957
Product RangeSan Ace MC
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P4412H8026Copy
Order Code9947957
Product RangeSan Ace MC
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size45mm
External Depth18mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating27dBA
Power Rating840mW
Rated Speed5000rpm
Power Connection TypeTerminals
Current Rating70mA
IP Rating-
Air Flow - m3/min-
Product RangeSan Ace MC
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 109P4412H8026 is a DC Axial Fan with reverse polarity and locked rotor protection. It is a low voltage CPU cooling fan features low operating noise. For optimum performance it is recommended that a thermal interface material. Note book CPU fan has pulse output sensor and requires thermally conductive adhesive or thermally conductive sheet for mounting.
- High reliability
- 40000 hours at 60°C Expected service life
- 50/60Hz, 500VAC/1min Dielectric strength
- -10 to +60°C Non-condensing operating temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
45mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
5000rpm
Current Rating
70mA
Air Flow - m3/min
-
SVHC
No SVHC (15-Jun-2015)
Fan Frame Type
Square
External Depth
18mm
Air Flow - CFM
-
Power Rating
840mW
Power Connection Type
Terminals
IP Rating
-
Product Range
San Ace MC
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042