Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4010C-050-195Copy
Manufacturer Standard Lead Time16 weeks
Order Code4894830
Product RangeCFM-40C Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.400 (S$10.246) |
| 5+ | S$8.520 (S$9.2868) |
| 10+ | S$7.630 (S$8.3167) |
| 20+ | S$7.400 (S$8.066) |
| 50+ | S$7.250 (S$7.9025) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.40 (S$10.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010C-050-195Copy
Manufacturer Standard Lead Time16 weeks
Order Code4894830
Product RangeCFM-40C Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM4.22CFM
Noise Rating19.5dBA
Power Rating250mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.07Inch-H2O
Product RangeCFM-40C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
19.5dBA
Rated Speed
5000rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
CFM-40C Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.22CFM
Power Rating
250mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017